Switch Limit
1LS131
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Side Rotary with Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
5°
Minimum Over-Travel
30°
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
71
Product Weight (g)
255.15
Product Length (mm)
39.88
Product Depth (mm)
53.19
Product Height (mm)
93.98
Order Quantity

