Switch Limit
1LS10
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount 0.8A 550VDC Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Side Rotary with Adjustable Rod
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
0.8@115VDC
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
20°
Minimum Over-Travel
30°
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
71
Product Length (mm)
39.88
Product Height (mm)
219.41

