Switch Limit
1LS1-L
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 230VDC Rotary Conduit
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.40
Automotive
Yes
PPAP
Unknown
Type
General Purpose
Actuator Style
Side Rotary with Roller Lever
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
10@480VAC
Maximum AC Voltage Rating (V)
480
Mounting
Screw Mount
Termination Style
Conduit
Maximum Pre-Travel
20°
Minimum Over-Travel
30°
Minimum Operating Temperature (°C)
-29
Maximum Operating Temperature (°C)
71
Product Length (mm)
40
Product Depth (mm)
57.91
Product Height (mm)
125.81
Order Quantity

