Arrow Electronic Components Online
1LFS102|LTLFUWIC|simage
1LFS102|LTLFUWIC|limage
Fuse Accessories

1LFS102

SEMICONDUCTOR FUSE BLOCKS VOLTAGE RATING 600 V

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Current Rating (A)
    400
  • Maximum Voltage Rating
    600V
  • Mounting
    Chassis Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources