Board Mount Pressure Sensors
1 INCH-D-4V
Board Mount Pressure Sensor -1inH2O to 1inH2O Differential 4-Pin
All Sensors CorporationProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
9026.20.40.00
Automotive
Unknown
PPAP
Unknown
Device Pressure Type
Differential
Operating Pressure Range
-1inH2O to 1inH2O
Maximum Overload Pressure
100inH2O
Equivalent Overload Pressure Range (psi)
<20
Response Time (ms)
0.5
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Minimum Operating Temperature (°C)
5
Maximum Operating Temperature (°C)
50
Media Type
Air|Gas
Mounting
Screw
Package Height
26.16
Package Width
27.43
Package Length
27.95
PCB changed
4
Pin Count
4

