Arrow Electronic Components Online
1HS1|HONEYWEL|simage
1HS1|HONEYWEL|limage
Switch Snap Action

1HS1

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 25A 115VAC 120VDC 6.12N Screw Mount Screw

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    RoHS Not Applicable
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    No
  • PPAP
    No
  • Switch Configuration
    N.O./N.C.
  • Actuator Style
    Simulated Roller Lever
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    25@28VDC
  • Maximum Movement Differential (mm)
    0.51
  • Mounting
    Screw Mount
  • Termination Style
    Screw
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -53
  • Maximum Operating Temperature (°C)
    122
  • Operating Force (N)
    6.12

Documentation and Resources

Datasheets
Design resources