Arrow Electronic Components Online
No Image Available
Rectifiers

1F3

Diode Switching 200V 1A 2-Pin Case R-1

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    200
  • Configuration
    Single
  • Peak Reverse Repetitive Voltage (V)
    200
  • Maximum Continuous Forward Current (A)
    1@Ta=55C
  • Peak Non-Repetitive Forward Surge Current (A)
    30
  • Maximum Forward Voltage (V)
    1.3
  • Peak Reverse Current (uA)
    5
  • Peak Reverse Recovery Time (ns)
    150
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Diameter
    2.51(Max)
  • Mounting
    Through Hole
  • Package Length
    3.5(Max)
  • PCB changed
    2
  • Supplier Package
    Case R-1
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources