Switch Limit
1EN1-6
Switch Limit N.O./N.C. DPDT Top Plunger Panel Mount 4A 28VDC 53.38N Linear Wire Lead
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Environmentally Sealed
Actuator Style
Top Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
DPDT
Maximum Current Rating (A)
4@28VDC
Minimum Insulation Resistance (MOhm)
1000
Dielectric Strength
1000Vrms
Electrical Life (Cycles)
25000
Mechanical Life (Cycles)
25000
Operating Force (N)
53.38
Release Force (N)
17.79
Mounting
Panel Mount
Termination Style
Wire Lead
Maximum Pre-Travel
1.02mm
Minimum Over-Travel
6.35mm
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Weight (g)
208.65
Product Depth (mm)
25.4
Product Height (mm)
59.82
Order Quantity

