Arrow Electronic Components Online
1EDN7146GXTMA1|INFINEON|simage
1EDN7146GXTMA1|INFINEON|limage
Gate and Power Drivers

1EDN7146GXTMA1

High-Side T Gate Driver IC

Infineon Technologies AG
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    10
  • Supplier Package
    VSON EP
  • Pin Count
    10
Order Quantity

Documentation and Resources

Datasheets
Design resources