Gate and Power Drivers
1EDN7136UXTSA1
Driver 1A 2-OUT High Side/Low Side Half Brdg 6-Pin TSNP EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Bridge Type
Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
GaN SG HEMT|MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
5.5(Typ)
Maximum Fall Time (ns)
5.5(Typ)
Maximum Operating Frequency (kHz)
15000
Maximum Propagation Delay Time (ns)
109
Input Logic Compatibility
3.3V|5V
Minimum Operating Supply Voltage (V)
4.2
Maximum Operating Supply Voltage (V)
11
Maximum Supply Current (mA)
2.6
Typical Input Low Threshold Voltage (V)
1.35
Typical Input High Threshold Voltage (V)
1.95
Peak Output Current (A)
1(Typ)
Output Resistance (Ohm)
1.6|1.5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Maximum Turn-On Delay Time (ns)
105
Maximum Turn-Off Delay Time (ns)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.53(Max)
Package Width
1.8
Package Length
1.8
PCB changed
6
Supplier Package
TSNP EP
Pin Count
6
Order Quantity

