Gate and Power Drivers
1EDN6550BXTSA1
Driver 5A 2-OUT High Side/Low Side Full Brdg/Half Brdg Inv/Non-Inv 6-Pin SOT-23 T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side|Low Side
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Full Bridge|Half Bridge
Number of Drivers
2
High and Low Sides Dependency
Dependent
Type
MOSFET
Number of Outputs
2
Maximum Rise Time (ns)
6.5(Typ)
Maximum Fall Time (ns)
4.5(Typ)
Maximum Propagation Delay Time (ns)
45(Typ)
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
20
Typical Input Low Threshold Voltage (V)
1.5
Typical Input High Threshold Voltage (V)
1.7
Peak Output Current (A)
5
Output Resistance (Ohm)
0.35|0.85
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.15
Package Width
1.6
Package Length
2.9
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Order Quantity

