Arrow Electronic Components Online
1EDF5673KXUMA1|INFINEON|simage
1EDF5673KXUMA1|INFINEON|limage
Gate and Power Drivers

1EDF5673KXUMA1

Driver 4A 1-OUT High Side Half Brdg 13-Pin TFLGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Driver Type
    High Side
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • Type
    MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    12
  • Maximum Fall Time (ns)
    8
  • Maximum Propagation Delay Time (ns)
    100
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.5
  • Typical Input Low Threshold Voltage (V)
    1.2
  • Typical Input High Threshold Voltage (V)
    2
  • Peak Output Current (A)
    4(Typ)
  • Output Resistance (Ohm)
    0.35|0.85
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.06(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    13
  • Standard Package Name
    LGA
  • Supplier Package
    TFLGA
  • Pin Count
    13
Order Quantity

Documentation and Resources

Datasheets
Design resources