Arrow Electronic Components Online
1EDC30I12MHXUMA1|INFINEON|simage
1EDC30I12MHXUMA1|INFINEON|limage
Gate and Power Drivers

1EDC30I12MHXUMA1

Driver 6.2A 1-OUT Half Brdg Inv/Non-Inv 8-Pin DSO EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Configuration
    Inverting|Non-Inverting
  • Bridge Type
    Half Bridge
  • Number of Drivers
    1
  • Type
    IGBT|MOSFET
  • Number of Outputs
    1
  • Maximum Rise Time (ns)
    10(Typ)
  • Maximum Fall Time (ns)
    9(Typ)
  • Maximum Operating Frequency (kHz)
    1000
  • Maximum Propagation Delay Time (ns)
    300(Typ)
  • Input Logic Compatibility
    CMOS|3V to 15V
  • Minimum Operating Supply Voltage (V)
    3.1|13
  • Maximum Operating Supply Voltage (V)
    17|35
  • Typical Input Low Threshold Voltage (V)
    1.5(Max)
  • Typical Input High Threshold Voltage (V)
    3.5(Min)
  • Peak Output Current (A)
    6.2(Typ)
  • Maximum Power Dissipation (mW)
    400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.45
  • Package Width
    7.6
  • Package Length
    6.4
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO EP
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources