Gate and Power Drivers
1EDC10I12MHXUMA1
Driver 2.3A 1-OUT Half Brdg Inv/Non-Inv 8-Pin DSO EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Configuration
Inverting|Non-Inverting
Bridge Type
Half Bridge
Number of Drivers
1
Type
IGBT|MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
10(Typ)
Maximum Fall Time (ns)
9(Typ)
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
300(Typ)
Input Logic Compatibility
CMOS|3V to 15V
Minimum Operating Supply Voltage (V)
3.1|13
Maximum Operating Supply Voltage (V)
17|35
Typical Input Low Threshold Voltage (V)
1.5(Max)
Typical Input High Threshold Voltage (V)
3.5(Min)
Peak Output Current (A)
2.3(Typ)
Maximum Power Dissipation (mW)
400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.45
Package Width
7.6
Package Length
6.4
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO EP
Pin Count
8

