Arrow Electronic Components Online
1ED3122MC12HXUMA1|INFINEON|simage
1ED3122MC12HXUMA1|INFINEON|limage
Gate and Power Drivers

1ED3122MC12HXUMA1

Driver 10A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Driver Type
    High Side
  • Driver Configuration
    Inverting|Non-Inverting
  • Number of Drivers
    2
  • Type
    IGBT|MOSFET|SiCFET
  • Number of Outputs
    2
  • Maximum Rise Time (ns)
    30
  • Maximum Fall Time (ns)
    30
  • Maximum Operating Frequency (kHz)
    1000
  • Maximum Propagation Delay Time (ns)
    90(Typ)
  • Input Logic Compatibility
    CMOS|3V to 15V
  • Minimum Operating Supply Voltage (V)
    3.1|10
  • Maximum Operating Supply Voltage (V)
    15|35
  • Typical Input Low Threshold Voltage (V)
    1.1(Max)
  • Typical Input High Threshold Voltage (V)
    2.5(Min)
  • Peak Output Current (A)
    10(Typ)
  • Output Resistance (Ohm)
    0.45|0.55
  • Maximum Power Dissipation (mW)
    700
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Special Features
    Under Voltage Lockout
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.35
  • Package Width
    7.5
  • Package Length
    6.4
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    DSO
  • Pin Count
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources