Gate and Power Drivers
1ED3120MU12HXUMA1
Driver 5.5A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
2
Number of Outputs
2
Maximum Rise Time (ns)
30
Maximum Fall Time (ns)
30
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
90(Typ)
Input Logic Compatibility
3V to 15V|CMOS
Minimum Operating Supply Voltage (V)
3.1
Maximum Operating Supply Voltage (V)
15
Typical Input Low Threshold Voltage (V)
1.1(Max)
Typical Input High Threshold Voltage (V)
2.5(Min)
Peak Output Current (A)
5.5(Typ)
Output Resistance (Ohm)
0.75|0.55
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
6.4
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8

