Gate and Power Drivers
1ED3120MC12HXUMA1
Driver 5.5A 2-OUT High Side Inv/Non-Inv 8-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Driver Type
High Side
Driver Configuration
Inverting|Non-Inverting
Number of Drivers
2
Type
IGBT|MOSFET|SiCFET
Number of Outputs
2
Maximum Rise Time (ns)
30
Maximum Fall Time (ns)
30
Maximum Operating Frequency (kHz)
1000
Maximum Propagation Delay Time (ns)
90(Typ)
Input Logic Compatibility
CMOS|3V to 15V
Minimum Operating Supply Voltage (V)
3.1|10
Maximum Operating Supply Voltage (V)
15|35
Typical Input Low Threshold Voltage (V)
1.1(Max)
Typical Input High Threshold Voltage (V)
2.5(Min)
Peak Output Current (A)
5.5(Typ)
Output Resistance (Ohm)
0.75|0.95
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Special Features
Under Voltage Lockout
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.35
Package Width
7.5
Package Length
6.4
PCB changed
8
Standard Package Name
SO
Supplier Package
DSO
Pin Count
8

