Gate and Power Drivers
1ED020I12B2XUMA1
Driver 2A 1-OUT Inv/Non-Inv 16-Pin DSO T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
Driver Configuration
Inverting, Non-Inverting
Number of Drivers
1
Type
IGBT, MOSFET
Number of Outputs
1
Maximum Rise Time (ns)
400(Typ)
Maximum Fall Time (ns)
350(Typ)
Maximum Propagation Delay Time (ns)
170(Typ)
Input Logic Compatibility
CMOS, 5V
Minimum Operating Supply Voltage (V)
-12, 4.5, 13
Typical Operating Supply Voltage (V)
15, -8, 5
Maximum Operating Supply Voltage (V)
0, 5.5, 20
Typical Input Low Threshold Voltage (V)
3.8
Typical Input High Threshold Voltage (V)
4.1
Peak Output Current (A)
2(Typ)
Maximum Power Dissipation (mW)
700
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Special Features
Under Voltage Lockout
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.34
Package Width
7.52
Package Length
10.34
PCB changed
16
Standard Package Name
SO
Supplier Package
DSO
Pin Count
16
Lead Shape
Gull-wing
Order Quantity

