Gate and Power Drivers
1EBN1001AEXUMA1
Driver 15A 2-OUT 14-Pin DSO EP T/R Automotive AEC-Q100
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Number of Drivers
2
Type
IGBT
Number of Outputs
2
Maximum Rise Time (ns)
50(Typ)
Maximum Fall Time (ns)
90(Typ)
Maximum Operating Frequency (kHz)
30
Maximum Propagation Delay Time (ns)
10(Typ)
Minimum Operating Supply Voltage (V)
13
Typical Operating Supply Voltage (V)
15
Maximum Operating Supply Voltage (V)
18
Maximum Supply Current (mA)
22
Typical Input Low Threshold Voltage (V)
1.5(Max)
Typical Input High Threshold Voltage (V)
3.5(Min)
Peak Output Current (A)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Maximum Turn-On Delay Time (ns)
10(Typ)
Maximum Turn-Off Delay Time (ns)
10(Typ)
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.47
Package Width
3.9
Package Length
8.65
PCB changed
14
Standard Package Name
SO
Supplier Package
DSO EP
Pin Count
14

