Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.20.00.40
Automotive
No
PPAP
No
Type
Thermal Magnetic
Number of Poles
1
Maximum Voltage Rating
240VAC|277VAC
Current Rating (A)
5
Actuator Type
Toggle
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
60
Mounting
DIN Rail
Number of Terminals
2
Minimum Storage Temperature (°C)
-25
Maximum Storage Temperature (°C)
75

