Arrow Electronic Components Online
1CU5L|ALTECH|simage
1CU5L|ALTECH|limage
Circuit Breakers

1CU5L

Circuit Breaker 1Pole 5A 240VAC/277VAC

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Thermal Magnetic
  • Number of Poles
    1
  • Maximum Voltage Rating
    240VAC|277VAC
  • Current Rating (A)
    5
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Mounting
    DIN Rail
  • Number of Terminals
    2
  • Minimum Storage Temperature (°C)
    -25
  • Maximum Storage Temperature (°C)
    75

Documentation and Resources

Datasheets
Design resources