Arrow Electronic Components Online
1C20X7R333K050B|VISHAY|simage
1C20X7R333K050B|VISHAY|limage
Capacitor Ceramic Multilayer

1C20X7R333K050B

Cap Ceramic 0.033uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.033uF
  • Tolerance
    10%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5.08
  • Case Style
    Dipped
  • Size (mm)
    5.08 X 3.175 X 6.35
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.508
  • Product Length (mm)
    5.08(Max)
  • Product Depth (mm)
    3.175(Max)
  • Product Height (mm)
    6.35(Max)

Documentation and Resources

Datasheets
Design resources