Arrow Electronic Components Online
1C20UL|ALTECH|simage
1C20UL|ALTECH|limage
Circuit Breakers

1C20UL

Circuit Breaker Molded Case 1Pole 20A 277VAC 125VDC

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Molded Case
  • Number of Poles
    1
  • Maximum Voltage Rating
    277VAC|125VDC
  • Current Rating (A)
    20
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Terminal Design
    Screw
  • Mounting
    DIN Rail
  • Number of Terminals
    2
  • Typical AC Voltage Rating (V)
    277
  • Typical DC Voltage Rating (V)
    125

Documentation and Resources

Datasheets
Design resources