Arrow Electronic Components Online
1C15UL|ALTECH|simage
1C15UL|ALTECH|limage
Circuit Breakers

1C15UL

Circuit Breaker Molded Case 1Pole 15A 277VAC

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Molded Case
  • Number of Poles
    1
  • Maximum Voltage Rating
    277VAC
  • Current Rating (A)
    15
  • Actuator Type
    Toggle
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Terminal Design
    Screw
  • Mounting
    DIN Rail
  • Number of Terminals
    2
  • Maximum AC Voltage Rating (V)
    277
Order Quantity

Documentation and Resources

Datasheets
Design resources