Arrow Electronic Components Online
1BS102|EATON|simage
1BS102|EATON|limage
Fuse Accessories

1BS102

Fuse Block 400A 600V Stud Mount Screw

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Fuse Size
    35.71 X 9.52
  • Current Rating (A)
    400
  • Maximum Voltage Rating
    600V
  • Termination Style
    Screw
  • Product Length (mm)
    35.71
  • Product Depth (mm)
    9.52
  • Body Material
    Phenolic
  • Mounting
    Stud Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources