Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Material
Si
Maximum DC Reverse Voltage (V)
400
Configuration
Single
Peak Reverse Repetitive Voltage (V)
400
Maximum Continuous Forward Current (A)
1@Ta=50C
Peak Non-Repetitive Forward Surge Current (A)
30
Maximum Forward Voltage (V)
1.1
Peak Reverse Current (uA)
5
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Diameter
2.51(Max)
Mounting
Through Hole
Package Length
3.5(Max)
PCB changed
2
Supplier Package
Case R-1
Pin Count
2