Connector Circular
1A3006-34PWR
Conn Circular PIN 3 POS ST Cable Mount 3 Terminal 1 Port Mini-Change®
MolexProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Tradename
Mini-Change®
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Wire Size (AWG)
15-24
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
15/Contact
Product Weight (g)
54.72
Maximum Voltage Rating
600VDC|600VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Mating Style
Threaded
Product Diameter (mm)
25.4
Product Length (mm)
94

