Inductor Leaded
19R333C
Inductor General Purpose Wirewound 33uH 10% 1KHz 3.7A 0.032Ohm DCR RDL Carton
Murata Power SolutionsProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
General Purpose
Technology
Wirewound
Inductance (H)
33u
Tolerance
10%
Inductance Test Frequency (Hz)
1K
Maximum DC Current (A)
3.7
Maximum Saturation Current (A)
3.7
Maximum DC Resistance (Ohm)
0.032
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
6
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Packaging
Carton
Maximum Product Diameter (mm)
12
Maximum Product Height (mm)
21

