Arrow Electronic Components Online
19R107C|MURATA|simage
19R107C|MURATA|limage
Inductor Leaded

19R107C

Inductor General Purpose Wirewound 100mH 10% 1KHz 70mA 90Ohm DCR RDL Carton

Murata Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Technology
    Wirewound
  • Inductance (H)
    100000u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    1K
  • Maximum DC Current (A)
    0.07
  • Maximum Saturation Current (A)
    0.07
  • Maximum DC Resistance (Ohm)
    90
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    6
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Carton
  • Maximum Product Diameter (mm)
    12
  • Maximum Product Height (mm)
    21

Documentation and Resources

Datasheets
Design resources