Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Gage
Operating Pressure Range
0psi to 200psi
Maximum Overload Pressure
600psi
Equivalent Overload Pressure Range (psi)
1500 to 5000
Response Time (ms)
0.1(Typ)
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Electrical Termination
Flush Mount
Media
Gas|Liquid
Diameter
18.9
Mounting
Panel
Package Height
9.52
PCB changed
4
Pin Count
4

