Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Absolute
Operating Pressure Range
0psi to 100psi
Maximum Overload Pressure
300psi
Equivalent Overload Pressure Range (psi)
100 to 500
Response Time (ms)
0.1(Typ)
Maximum Operating Supply Voltage (V)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Male
Port Size
1/8-27 NPT
Media Type
Gas|Liquid
Mounting
Stud
Package Height
30.99
Package Width
19.05
Package Length
21.98
PCB changed
4
Pin Count
4
Lead Shape
Terminal Stud

