Arrow Electronic Components Online
19C100PA1K|HONEYWEL|simage
19C100PA1K|HONEYWEL|limage
Industrial Pressure Sensors

19C100PA1K

Pressure Sensor 0psi to 100psi Absolute 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 100psi
  • Maximum Overload Pressure
    300psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Response Time (ms)
    0.1(Typ)
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    O-Ring Face Seal
  • Electrical Termination
    Ring and Cell
  • Media
    Gas|Liquid
  • Diameter
    18.9
  • Mounting
    Panel
  • Package Height
    14.6
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources