Arrow Electronic Components Online
19C030PA4K|HONEYWEL|simage
19C030PA4K|HONEYWEL|limage
Industrial Pressure Sensors

19C030PA4K

Pressure Sensor 0psi to 30psi Absolute 4-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.80.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    0psi to 30psi
  • Maximum Overload Pressure
    90psi
  • Equivalent Overload Pressure Range (psi)
    20 to 100
  • Response Time (ms)
    0.1(Typ)
  • Maximum Operating Supply Voltage (V)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Media
    Gas|Liquid
  • Mounting
    Stud
  • Package Height
    30.99
  • Package Width
    19.05
  • Package Length
    21.98
  • PCB changed
    4
  • Pin Count
    4
  • Lead Shape
    Terminal Stud

Documentation and Resources

Datasheets
Design resources