Capacitor Tantalum Solid
199D686X9025F6V1E3
Cap Tant Solid 68uF 25V 10% (9.6 X 19mm) Radial 5.08mm 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
68uF
Tolerance
10%
Voltage
25VDC
IL (uA)
7
Polarity
Polar
Dissipation Factor (%)
8
Special Features
Low Dissipation Factor|Low Leakage Current
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Size (mm)
9.6 X 19
Wire Form
Outside Bend Standoff
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
19(Max)
Product Diameter (mm)
9.6(Max)
Lead Diameter (mm)
0.51
Seated Plane Height (mm)
19(Max)
Order Quantity

