Capacitor Tantalum Solid
199D476X0020E6V1E3
Cap Tant Solid 47uF 20V 20% (8.6 X 15mm) Radial 5.08mm 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.50
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
47uF
Tolerance
20%
Voltage
20VDC
IL (uA)
5
Polarity
Polar
Dissipation Factor (%)
8
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Size (mm)
8.6 X 15
Wire Form
Outside Bend Standoff
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
15(Max)
Product Diameter (mm)
8.6(Max)
Lead Diameter (mm)
0.51
Seated Plane Height (mm)
15(Max)
Order Quantity

