Capacitor Tantalum Solid
199D106X9035D1V1
Cap Tant Solid 10uF 35V 10% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
10uF
Tolerance
10%
Voltage
35VDC
IL (uA)
3.5
Polarity
Polar
Dissipation Factor (%)
8
Special Features
Low Dissipation Factor|Low Leakage Current
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Size (mm)
6 X 10.16
Wire Form
Straight
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
10.16(Max)
Product Diameter (mm)
6(Max)
Lead Diameter (mm)
0.51
Seated Plane Height (mm)
10.16(Max)

