Arrow Electronic Components Online
199D106X9025C2B1E3|VISHAY|limage
199D106X9025C2B1E3|VISHAY|simage
Capacitor Tantalum Solid

199D106X9025C2B1E3

Cap Tant Solid 10uF 25V 10% (5.5 X 9.14mm) Radial 2.54mm 125°C T/R

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Solid
  • Capacitance Value
    10uF
  • Tolerance
    10%
  • Voltage
    25VDC
  • IL (uA)
    2.5
  • Polarity
    Polar
  • Dissipation Factor (%)
    8
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Style
    Dipped
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    2.54
  • Size (mm)
    5.5 X 9.14
  • Wire Form
    Straight
  • Temperature Range @ Derated Voltage (°C)
    85 to 125
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Height (mm)
    9.14(Max)
  • Product Diameter (mm)
    5.5(Max)
  • Lead Diameter (mm)
    0.51
  • Seated Plane Height (mm)
    9.14(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources