Capacitor Tantalum Solid
199D105X0035A1V1E3
Cap Tant Solid 1uF 35V 20% (4.4 X 7.11mm) Radial 2.54mm 125°C Bulk
VishayProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.21.00.40
Automotive
No
PPAP
No
Type
Solid
Capacitance Value
1uF
Tolerance
20%
Voltage
35VDC
IL (uA)
0.5
Polarity
Polar
Dissipation Factor (%)
4
Special Features
Low Dissipation Factor|Low Leakage Current
Fail Safe with Built-in Fuse
No
High Shock and Vibrating
No
Case Style
Dipped
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.54
Size (mm)
4.4 X 7.11
Wire Form
Straight
Temperature Range @ Derated Voltage (°C)
85 to 125
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Height (mm)
7.11(Max)
Product Diameter (mm)
4.4(Max)
Lead Diameter (mm)
0.51
Seated Plane Height (mm)
7.11(Max)
Order Quantity

