Connector Headers and PCB Receptacles
1998933
Conn Wire to Board HDR 2 POS 10.16mm Solder RA Side Entry Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
10.16
Body Orientation
Right Angle
Maximum Current Rating (A)
76
Maximum Voltage Rating
1000V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
0.24
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
50
Packaging
Cardboard
Product Weight (g)
8.3
Product Length (mm)
23.36
Product Depth (mm)
34
Product Height (mm)
13.4
Mounting
Through Hole

