Top Purchased
5V 2A + MicroUSB Cable Power Adapter |1995
5V 2A Switching Power Supply with 20AWG 6' MicroUSB Cable
Adafruit IndustriesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Switching
Style
Wall Mount
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
5
Output Current (A)
2.4
Input Connector Type
US
Adapter Color
Black
Output Connector Type
USB Male
Power Indicator
No
Mounting
Plug in
Package Height
27
Package Width
43
Package Length
73
Family/Series
1995
ROHS Version
2011/65/EU
Order Quantity

