Connector Terminal Blocks
1991037
Conn PC Terminal Block 8 POS 5mm Solder RA Thru-Hole 24A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
8
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
8
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
24
Maximum Voltage Rating
400V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Cardboard
Product Weight (g)
9.185
Product Length (mm)
41.4
Product Depth (mm)
14.4
Product Height (mm)
13.5
Housing Color
Green
Mounting
Through Hole
Order Quantity

