Connector Terminal Blocks
1990012
Conn PC Terminal Block 3 POS 2.5mm Solder Thru-Hole 2A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
3
Terminal Pitch (mm)
2.5
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Maximum Current Rating (A)
2
Maximum Voltage Rating
250V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cardboard
Product Weight (g)
1.2
Product Length (mm)
9
Product Depth (mm)
12
Product Height (mm)
13.1
Housing Color
Green
Mounting
Through Hole

