Arrow Electronic Components Online
1989997|PHENX_CO|simage
1989997|PHENX_CO|limage
Connector Terminal Blocks

1989997

Conn PC Terminal Block 24 POS 2.5mm Solder ST Thru-Hole 2A

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    PC Terminal Block
  • Number of Contacts
    24
  • Terminal Pitch (mm)
    2.5
  • Number of Rows
    1
  • Number of Circuits
    24
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    250V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    8.1
  • Product Length (mm)
    61.5
  • Product Depth (mm)
    21
  • Product Height (mm)
    13.1
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources