커넥터 터미널 블록
1988105
Conn PC Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 32A Cardboard
PHOENIX CONTACTProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant with Exemption
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8536.90.40.00
SVHC
Yes
SVHC 기준 초과
Yes
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
7.5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
32
Maximum Voltage Rating
800V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
2.545
Product Length (mm)
15
Product Depth (mm)
9
Product Height (mm)
13.5
Housing Color
Green
Mounting
Through Hole

