Connector Terminal Blocks
1986242-2
Conn Terminal Block PL 2 POS 15mm Solder ST Thru-Hole 125A/Contact Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Terminal Block
Gender
PL
Number of Contacts
2
Terminal Pitch (mm)
15
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
125/Contact
Maximum Voltage Rating
600VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
30
Product Depth (mm)
31
Product Height (mm)
39
Housing Color
Green
Mounting
Through Hole

