Arrow Electronic Components Online
1986|ADAFRUIT|simage
1986|ADAFRUIT|limage
Cable Assembly Flat/Ribbon

1986

Cable Assembly 0.152m 40 to 26 POS IDC Connector to IDC Connector F-F

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    40 to 26
  • Gender
    F-F
  • Connector Type A
    IDC Connector
  • Connector Type B
    IDC Connector
  • Cable Length (m)
    0.152
  • Product Weight
    14.4g
  • Connector Orientation
    Right Angle to Right Angle

Documentation and Resources

Datasheets
Design resources