Connector Terminal Blocks
1984808
Conn PC Terminal Block 6 POS 3.5mm Screw RA Thru-Hole 17.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
6
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
6
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
200V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
2.93
Product Length (mm)
21
Product Depth (mm)
9.2
Product Height (mm)
7.6
Housing Color
Green
Mounting
Through Hole

