Connector Terminal Blocks
1984316
Conn PC Terminal Block RCP 2 POS 3.5mm Screw Cable Mount 8A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
2
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
2
Termination Method
Screw
Maximum Current Rating (A)
8
Maximum Voltage Rating
200V
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
1.27
Product Length (mm)
7
Product Depth (mm)
12.9
Product Height (mm)
11.1
Housing Color
Green
Mounting
Cable Mount

