Arrow Electronic Components Online
1984028|PHENX_CO|limage
1984028|PHENX_CO|simage
Connector Terminal Blocks

1984028

Conn Terminal Block RCP 3 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    3
  • Terminal Pitch (mm)
    3.5
  • Number of Rows
    1
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Body Orientation
    Straight/Right Angle
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    200V
  • Insulation Resistance (MOhm)
    1000000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    1.986
  • Product Length (mm)
    10.5
  • Product Depth (mm)
    14.6
  • Product Height (mm)
    11.1
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources