Arrow Electronic Components Online
1981|ADAFRUIT|simage
1981|ADAFRUIT|limage
Sensor Development Boards and Kits

1981

SI1145 Ambient Light Sensor Development Tool

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Tool
  • Supported Device
    SI1145
  • Supported Device Technology
    Ambient Light
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    0.3

Documentation and Resources

Datasheets
Design resources